892-082-544-212

Heilind Number:EDA892-082-544-212
Manufacturer:EDAC
Manufacturer Number:892-082-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, it offers reliable power delivery at a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board, with 82 positions available for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance in extreme conditions. Whether for industrial applications or high-performance computing, trust in our Card Edge Connector for secure and efficient board-to-board connections.