892-082-555-201

Heilind Number:EDA892-082-555-201
Manufacturer:EDAC
Manufacturer Number:892-082-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-555-201

Detailed Description

Enhance your electronic connections with this high-temp black card edge connector, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity at a power rating of 3 A. Featuring two rows of 82 positions with a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component, perfect for power and signal transmission.