892-082-555-202

Heilind Number:EDA892-082-555-202
Manufacturer:EDAC
Manufacturer Number:892-082-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-555-202

Detailed Description

Enhance connectivity within electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3A amperage capacity, it offers efficient power transmission across its 82 positions, organized in 2 rows with a pitch of .1 inch. The contact material, Copper Alloy, guarantees secure and stable connections, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.