892-082-555-203

Heilind Number:EDA892-082-555-203
Manufacturer:EDAC
Manufacturer Number:892-082-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-555-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 82 positions, it offers versatile connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its straight mount orientation for secure installation. Upgrade your systems with this essential component, available in sleek black.