892-082-555-204

Heilind Number:EDA892-082-555-204
Manufacturer:EDAC
Manufacturer Number:892-082-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-555-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this black connector features a 2-row configuration with 82 positions, ideal for demanding applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient PCB integration.