892-082-555-207

Heilind Number:EDA892-082-555-207
Manufacturer:EDAC
Manufacturer Number:892-082-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable connectivity. With a 3A amperage rating and durable Copper Alloy contact material, it guarantees efficient power transmission. Its two rows and 82 positions offer ample space for secure board-to-board connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.