892-082-556-201

Heilind Number:EDA892-082-556-201
Manufacturer:EDAC
Manufacturer Number:892-082-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-556-201

Detailed Description

Engineered for high-temperature applications, this black Card Edge Connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, this connector provides a total of 82 positions for seamless board-to-board connectivity. With a straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial applications. Trust in this connector for robust and dependable performance in your PCB assemblies.