892-082-556-202

Heilind Number:EDA892-082-556-202
Manufacturer:EDAC
Manufacturer Number:892-082-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-556-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB applications. With 82 positions available, it allows for versatile use in a variety of setups. Whether for industrial or commercial use, its straight mount orientation and operating temperature range of -40 to 105°C guarantee consistent performance. Trust in this connector for seamless board-to-board connections in your projects.