892-082-556-203

Heilind Number:EDA892-082-556-203
Manufacturer:EDAC
Manufacturer Number:892-082-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-556-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for reliability in high temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With a pitch of .1 in and 82 positions spread across 2 rows, it offers ample room for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile and dependable performance in various applications. Upgrade your PCB setup with this essential connector for efficient and consistent data transmission.