892-082-556-204

Heilind Number:EDA892-082-556-204
Manufacturer:EDAC
Manufacturer Number:892-082-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-556-204

Detailed Description

Enhance your high-temp PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in extreme environments, this essential component features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 82 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial settings. Trust in its straight mount orientation for seamless integration into your systems, meeting the highest standards for quality and performance. Elevate your PCB design with this essential connector, a must-have in any professional toolkit.