892-082-556-207

Heilind Number:EDA892-082-556-207
Manufacturer:EDAC
Manufacturer Number:892-082-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-556-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission even in high-stress conditions. Featuring two rows of 82 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for a variety of applications in the electronic industry. Upgrade your board-to-board connections with this premium Card Edge Connector and experience superior reliability and performance.