892-082-556-212

Heilind Number:EDA892-082-556-212
Manufacturer:EDAC
Manufacturer Number:892-082-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-556-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3 A. Featuring 82 positions for seamless board-to-board connections, it guarantees optimal signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it ideal for a wide range of applications. Trust in this essential component for your PCB connectors, ensuring efficient and durable connectivity in every project.