892-082-558-203

Heilind Number:EDA892-082-558-203
Manufacturer:EDAC
Manufacturer Number:892-082-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. Its dual-row configuration, with a total of 82 positions, offers ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Perfect for space-constrained applications, this connector is oriented for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Trust in this essential component for seamless board-to-board connections.