892-082-558-212

Heilind Number:EDA892-082-558-212
Manufacturer:EDAC
Manufacturer Number:892-082-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-558-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a reliable amperage of 3A, it ensures seamless power transmission. Boasting two rows and 82 positions, it offers ample connectivity options with a pitch of .1 inches. The copper alloy contact material guarantees durable and efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, whether in industrial settings or electronic devices. Upgrade your PCB connections with this high-quality component.