892-082-559-203

Heilind Number:EDA892-082-559-203
Manufacturer:EDAC
Manufacturer Number:892-082-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal conductivity. With a right-angle mount orientation and a pitch of .1 inches, it's perfect for board-to-board PCB connections. Offering 82 positions across 2 rows, it's a versatile solution for various applications. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, you can trust in its performance under demanding conditions. Upgrade your connectivity with this essential component.