892-082-559-204

Heilind Number:EDA892-082-559-204
Manufacturer:EDAC
Manufacturer Number:892-082-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-559-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and reliable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for your PCB applications. With a high amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. Suitable for board-to-board connections, this right-angle mount connector with 82 positions is a versatile solution for your electronic projects. Trust in its quality and performance for seamless connectivity.