892-082-559-207

Heilind Number:EDA892-082-559-207
Manufacturer:EDAC
Manufacturer Number:892-082-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-559-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity even in high temperatures. With a current rating of 3 A and 82 positions, it's perfect for a wide range of applications. The right-angle mount orientation offers flexibility in installation, while the two rows and .1-inch pitch provide efficient PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a durable and dependable choice for your projects.