892-082-559-208

Heilind Number:EDA892-082-559-208
Manufacturer:EDAC
Manufacturer Number:892-082-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in challenging applications. With two rows and 82 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial settings. Upgrade your PCB assembly with this robust and versatile connector.