892-082-559-212

Heilind Number:EDA892-082-559-212
Manufacturer:EDAC
Manufacturer Number:892-082-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in even the most demanding environments. With two rows and a total of 82 positions, it offers ample space for efficient signal transmission. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where performance is paramount. Its right-angle mount orientation further enhances versatility, making it easy to install in various configurations. Trust in our Card Edge Connector to deliver uncompromising quality and durability for your PCB projects.