892-082-560-202

Heilind Number:EDA892-082-560-202
Manufacturer:EDAC
Manufacturer Number:892-082-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-560-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a 2-row design with 82 positions, making it ideal for demanding applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees high-temperature resistance and safety. Its Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for robust and efficient PCB setups. Upgrade your connectivity solutions with this essential connector.