892-082-560-207

Heilind Number:EDA892-082-560-207
Manufacturer:EDAC
Manufacturer Number:892-082-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-560-207

Detailed Description

Upgrade your high-temperature connection solutions with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector offers a reliable 82-position interface with a pitch of .1 inches, ideal for high-density PCB applications. With a robust housing constructed from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient power transmission with an amperage rating of 3A. The straight mount orientation and two-row configuration make it easy to integrate into your system, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Perfect for a variety of industrial and commercial applications, this connector is a crucial component for seamless board-to-board connections.