892-082-560-208

Heilind Number:EDA892-082-560-208
Manufacturer:EDAC
Manufacturer Number:892-082-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-560-208

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector, a must-have component for robust electronic assemblies. Designed to withstand extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that demand high performance and resilience. Whether for commercial or industrial use, trust in this essential component to optimize your PCB connections.