892-082-560-212

Heilind Number:EDA892-082-560-212
Manufacturer:EDAC
Manufacturer Number:892-082-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-082-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-082-560-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. Each of the 82 positions is meticulously crafted for seamless integration, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your circuit board setup with this essential component, a must-have in any professional or DIY electronics project.