892-084-520-202

Heilind Number:EDA892-084-520-202
Manufacturer:EDAC
Manufacturer Number:892-084-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-520-202

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in striking black. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with a current rating of 3 A. With two rows of 84 positions and a pitch of .1 inches, this connector offers seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Upgrade your setup with this essential component for superior connectivity.