892-084-520-207

Heilind Number:EDA892-084-520-207
Manufacturer:EDAC
Manufacturer Number:892-084-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-520-207

Detailed Description

Enhance your high-temperature electronic connections with this superior Card Edge Connector. Designed for reliability in demanding environments, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures fire safety compliance. The Copper Alloy contacts deliver optimal conductivity, while the dual-row configuration offers ample connectivity with 84 positions spaced at a .1-inch pitch. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees robust performance. Its straight mount orientation and .2-inch row spacing facilitate seamless integration onto PCBs, making it a must-have component for various electronic devices. Upgrade your assembly process with this high-quality connector, ideal for applications in industries such as telecommunications, automotive, and aerospace.