892-084-520-208

Heilind Number:EDA892-084-520-208
Manufacturer:EDAC
Manufacturer Number:892-084-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 3A of current. With a pitch of .1in and two rows of 84 positions, it offers ample connectivity for your PCB applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of setups, ensuring seamless functionality in demanding conditions. Upgrade your connectivity solutions with this versatile connector.