892-084-520-212

Heilind Number:EDA892-084-520-212
Manufacturer:EDAC
Manufacturer Number:892-084-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for top performance, this connector boasts a current rating of 3 A and is constructed from UL 94V-0 Polyphenylene Sulfide housing material for optimal durability. With 2 rows and 84 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component, perfect for a range of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.