892-084-521-203

Heilind Number:EDA892-084-521-203
Manufacturer:EDAC
Manufacturer Number:892-084-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .1 in and two rows of 84 positions, it offers ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance in harsh conditions. The straight mount orientation and .2 in row spacing make for easy integration, while the 3A amperage rating guarantees efficient power transmission. Perfect for demanding applications, this connector is a dependable choice for your connectivity solutions.