892-084-521-208

Heilind Number:EDA892-084-521-208
Manufacturer:EDAC
Manufacturer Number:892-084-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-521-208

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for robust and reliable PCB connections. Designed for high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a 3A amperage rating and 84 positions in a 2-row layout, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive settings. Its straight mount orientation facilitates easy installation, making it a versatile choice for various board-to-board connection needs. Trust in the quality and durability of our Card Edge Connector for your next project.