892-084-521-212

Heilind Number:EDA892-084-521-212
Manufacturer:EDAC
Manufacturer Number:892-084-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Card Edge Connector. Designed for reliable performance, this black connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts offering a total of 84 positions, it ensures secure and efficient board-to-board connections. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while its straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for various electronic applications.