892-084-523-202

Heilind Number:EDA892-084-523-202
Manufacturer:EDAC
Manufacturer Number:892-084-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-523-202

Detailed Description

Enhance the connectivity of your high-temperature applications with our innovative Card Edge Connector. Designed for optimal performance, this connector features a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in the harshest environments. With two rows and a total of 84 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees excellent conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate seamless integration. Whether for industrial or commercial use, this connector is built to last, with an operating temperature range of -40°C to 105°C. Upgrade your connectivity solutions with this essential component.