892-084-523-204

Heilind Number:EDA892-084-523-204
Manufacturer:EDAC
Manufacturer Number:892-084-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-523-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while delivering exceptional functionality. Boasting a 3 A amperage and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures safe and efficient power transmission. Featuring two rows and 84 positions, it offers ample connectivity options for your PCB connections. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. With a pitch of .1 in and row spacing of .2 in, it provides seamless alignment for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this Card Edge Connector for dependable connectivity in your projects.