892-084-523-207

Heilind Number:EDA892-084-523-207
Manufacturer:EDAC
Manufacturer Number:892-084-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-523-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 84 positions, it ensures seamless and reliable connections. Crafted from durable Copper Alloy, the contacts guarantee long-lasting efficiency. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its high operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Upgrade your setup with this essential component for maximum performance and durability.