892-084-523-208

Heilind Number:EDA892-084-523-208
Manufacturer:EDAC
Manufacturer Number:892-084-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-523-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a total of 84 positions, it offers secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a seamless assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your high-temperature applications. Upgrade your PCB connectivity with this essential component.