892-084-523-212

Heilind Number:EDA892-084-523-212
Manufacturer:EDAC
Manufacturer Number:892-084-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-523-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and two rows for efficient connectivity, it offers 84 positions for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.