892-084-524-202

Heilind Number:EDA892-084-524-202
Manufacturer:EDAC
Manufacturer Number:892-084-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-524-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With two rows of 84 copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. Featuring a narrow pitch of .1 in and row spacing of .2 in, it offers precise connectivity for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 - 105 °C make it versatile for various applications. Elevate your PCB design with this essential component.