892-084-524-207

Heilind Number:EDA892-084-524-207
Manufacturer:EDAC
Manufacturer Number:892-084-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-524-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a robust UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts. With a pitch of .1 inches and two rows of 84 positions, it ensures seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its sleek black design adds a touch of sophistication to your setup, while its straight mount orientation offers versatility in installation. Upgrade your PCB connections with this reliable and efficient component.