892-084-540-202

Heilind Number:EDA892-084-540-202
Manufacturer:EDAC
Manufacturer Number:892-084-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging conditions. With two rows and 84 positions, it offers ample connectivity options for your PCB needs. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections that withstand the test of time.