892-084-540-204

Heilind Number:EDA892-084-540-204
Manufacturer:EDAC
Manufacturer Number:892-084-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a low insertion force, it is easy to install on your board, offering seamless integration. The copper alloy contact material guarantees efficient power transmission, while the double-row design with 84 positions provides ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Choose this connector for a high-quality, high-temperature solution for your board-to-board connections.