892-084-540-207

Heilind Number:EDA892-084-540-207
Manufacturer:EDAC
Manufacturer Number:892-084-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-540-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector boasts a robust construction that can withstand even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity for up to 84 positions. Mount it easily in a straight orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Elevate your design with this essential component.