892-084-540-208

Heilind Number:EDA892-084-540-208
Manufacturer:EDAC
Manufacturer Number:892-084-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-540-208

Detailed Description

Elevate your high-temperature connectivity solutions with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power and signal transmission across its 84 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for use in PCB connectivity, this connector sets the standard for robust and efficient board-to-board connections.