892-084-540-212

Heilind Number:EDA892-084-540-212
Manufacturer:EDAC
Manufacturer Number:892-084-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. Its double-row configuration with 84 positions offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing provide precision in assembly. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component in any electronic setup.