892-084-541-204

Heilind Number:EDA892-084-541-204
Manufacturer:EDAC
Manufacturer Number:892-084-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-541-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row setup and 84 positions, it offers ample connectivity options for your PCB needs. Crafted from copper alloy, the contacts guarantee reliable and efficient transmission. The compact pitch of .1 inches and row spacing of .2 inches facilitate precise installation. Operating flawlessly in extreme conditions, with a temperature range of -40 to 105 °C, this connector is a must-have for any project requiring high-performance board-to-board connections. Upgrade your setup with this essential component.