892-084-541-207

Heilind Number:EDA892-084-541-207
Manufacturer:EDAC
Manufacturer Number:892-084-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-541-207

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its two rows with a pitch of .1 inches and row spacing of .2 inches offer seamless connectivity, accommodating 84 positions for versatile usage. The straight mount orientation facilitates easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and durable board-to-board connections in your electronic systems.