892-084-541-208

Heilind Number:EDA892-084-541-208
Manufacturer:EDAC
Manufacturer Number:892-084-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding conditions. With two rows and 84 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient transmission. Featuring a standard .1-inch pitch and .2-inch row spacing, it seamlessly integrates into your PCB setup. Its straight mount orientation facilitates easy assembly, and with an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Trust in this connector for robust and dependable board-to-board connections.