892-084-541-212

Heilind Number:EDA892-084-541-212
Manufacturer:EDAC
Manufacturer Number:892-084-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-541-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its 2-row design and 84 positions make it versatile for various applications, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether in straight or right-angle mount orientations, this connector excels in delivering seamless board-to-board connectivity, making it a must-have in your PCB assembly toolkit. Indispensable for high-performance electronics, it's a vital component in ensuring optimal signal transmission and system functionality. Trust in its quality and performance to elevate your PCB designs to the next level.