892-084-542-201

Heilind Number:EDA892-084-542-201
Manufacturer:EDAC
Manufacturer Number:892-084-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-542-201

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for reliability, it features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 84 positions, it offers ample room for secure board-to-board connections. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a valuable component in any PCB assembly project. Elevate your connectivity solutions with this essential connector.