892-084-542-203

Heilind Number:EDA892-084-542-203
Manufacturer:EDAC
Manufacturer Number:892-084-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-542-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your applications. The contact material of Copper Alloy ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105 °C. Whether for industrial machinery or automotive electronics, this straight-mount connector is a versatile solution for your connectivity needs.