892-084-542-204

Heilind Number:EDA892-084-542-204
Manufacturer:EDAC
Manufacturer Number:892-084-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-542-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With two rows of 84 copper alloy contacts, each featuring a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Rated for a steady 3A current, this connector guarantees optimal power transmission for your electronic devices. Its straight mount orientation offers convenient installation on your PCB, while its robust construction complies with industry standards for quality and safety. Elevate your connectivity solutions with this versatile and dependable connector.