892-084-542-207

Heilind Number:EDA892-084-542-207
Manufacturer:EDAC
Manufacturer Number:892-084-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-084-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-084-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With a 3A amperage rating and a pitch of .1 inch, it offers seamless integration into your PCB setup. The two rows of 84 positions each ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications where reliability is paramount. Trust in this connector to deliver consistent performance in demanding environments.